Faithfull AGS5312 Oil Suction Gun Metal 500ml (16 fl. oz.)

MPN
AGS5312
Brand
Faithfull
EAN-13
5023969307763
Order Code
95-8335
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Faithfull Oil Suction Gun is designed for the easy removal and replacement of oil from sumps, gearboxes and axles on all types of machinery and vehicles. Black finish body with anti-slip bands. Steel body fitted with a 300mm flexible extractor tube to enable easy access to awkward locations.

The suction gun is suitable for use with engine, differential and transmission oils. Complete with 300mm flexible extractor tube. Ideal for vehicle and machinery use.

Capacity 500 ml (16 fl.oz).


Type Barrel pump
Material Steel
Capacity 500ml

Reviews

Be the first to submit a review

Trustpilot