Faithfull AD-ZG024 EPDM Draught Excluder White 6M 9 x 7.5mm

MPN
AD-ZG024
Brand
Faithfull
EAN-13
5023969009018
Order Code
97-9320
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull EPDM Draught Excluder for sealing gaps from 3 to 7mm.

Specifications:

Colour: White.
Size: 9mm x 7.5mm.
Length: 6M (2 x 3M).


Type Draught Excluder
Size 6m

Reviews

Be the first to submit a review

Trustpilot