Faithfull AD-ZG013 EPDM Draught Excluder White 6M 9 x 5.5mm

MPN
AD-ZG013
Brand
Faithfull
EAN-13
5023969008974
Order Code
97-9326
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull EPDM Draught Excluder for sealing gaps from 2 to 5mm.

Specifications:

Colour: White.
Size: 9mm x 5.5mm.
Length: 6M (2 x 3M).


Type Draught Excluder
Size 6m

Reviews

Be the first to submit a review

Trustpilot