Faithfull 78L030 Prestige Tri-Scale Architect Rule Black Aluminium 300mm

MPN
FAIRULETACNC
Brand
Faithfull
EAN-13
5023969319261
Order Code
95-8696
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Aluminium rule Square
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Prestige Tri-Scale Engineer and Architect Rules are commonly used to convert ratios with scales when making precision drawings. This model features 6 scales that can be easily recognised thanks to the colour coded inserts. The unique triangular profile keeps fingers away from knife blades when used for cutting or scoring card etc.

This heavy-duty version is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser engraved scales give outstanding measurement accuracy.

Manufactured to the highest standards and covered by a 10 year guarantee.

This Faithfull Prestige Tri-Scale Architect Rule has the following specification:

Length: 300mm (12in)
Scales: 1:5, 1:10, 1:50, 1:100, 1:200, 1:500


Type Aluminium rule
Length 300mm
Size 300mm

Reviews

Be the first to submit a review

Trustpilot