Faithfull 75R150 Prestige Centre Finder Gauge Black Aluminium 150mm

MPN
75R150
Brand
Faithfull
EAN-13
5023969319162
Order Code
95-8641
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2 despatched in 2 working days

The Faithfull Prestige Centre Finder Gauge is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser engraved scales give outstanding measurement accuracy.

The centre finder is used to find the centre point of a square or cylindrical object. It features ruled markings in millimetre increments and can also be used for 45° and 90° mitre cut lines, making this product ideal for any engineer's workshop.

With a measuring capacity of 140mm, this tool can be used on objects with a diameter or width of up to 240mm.

Specification:

Length: 150mm
Measuring Capacity: 140mm


Type Centre Finder
Length 150mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot