Faithfull 75710T9 Plastic Handle Roller Frame 228 x 38mm (9 x 1.1/2in)

MPN
75710T9
Brand
Faithfull
EAN-13
5023969001197
Order Code
95-8440
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Plastic Handle Roller Frame has a smooth rolling action and features a full frame roller support. Allowing easy mounting of roller refills by simply pushing them on, or pulling them off the frame. The plastic handle is designed for user comfort and easy cleaning. It has an internal thread that allows the roller to be used with Faithfull and many other makes of roller extension pole.

1 x Faithfull Plastic Handle Roller Frame 228 x 38mm (9 x 1.1/2in)


Type Roller
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot