Faithfull 7500315 Superflow Synthetic Paint Brush 38mm (1.1/2in)

MPN
7500315
Brand
Faithfull
EAN-13
5023969247038
Order Code
95-9458
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Superflow Paint Brushes have synthetic bristles which are made from TECHNOFIL® filaments and which guarantee excellent performance with no bristle loss. Fitted with a 'Kaiser' style lacquered wooden handle for user comfort, these brushes offer superb performance with all modern water based paints. Can also be used with all other types of paint.

Faithfull paintbrushes are manufactured to the highest standard using the very best materials.
The bristles are bonded using top quality resin to avoid any shedding. All the handles are made from natural wood from renewable sources. The stainless steel ferrules are rustproof.

Size: 38mm (1.1/2in)


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot