Faithfull 717L12 Prestige Combination Square Black Aluminium 300mm (12in)

MPN
717L12
Brand
Faithfull
EAN-13
5023969319230
Order Code
95-8642
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Prestige Combination Square is manufactured from aluminium using computer numerical controlled (CNC) machines. The black anodised finish offers enhanced corrosion protection and the laser engraved scales give outstanding measurement accuracy. This versatile tool for use in both woodworking and metalwork projects, may be used as an internal and external try square, T-square slide, mitre square, vertical and horizontal level, depth and marking gauge. It is suitable for marking out 45°, 90° and 135° angles. The square incorporates a handy spirit level for accurate 90° horizontal and vertical readings and a marking scribe located in the block.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot