Faithfull 716G16 Combination Square Set 300mm (12in)

MPN
716G16
Brand
Faithfull
EAN-13
5023969261911
Order Code
95-7021
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 25/11/2026

The Faithfull FAICS300SET combination square set incorporates engraved stainless steel rulers with strong metal sliding bodies. The handle features a scriber and a spirit level.

This measuring tool is very versatile with at least 10 different uses including:
300mm measure with metric and imperial scale, 90° inside square, 90° outside square, 135° inside square, 45° inside square, horizontal level, vertical level, T-square slide, marking gauge and depth gauge.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot