Faithfull 716F12 Combination Square 400mm (16in)

MPN
716F12
Brand
Faithfull
EAN-13
5023969261928
Order Code
95-7019
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 400mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.77 £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Multipurpose Combination Square for use in both wood and metalworking applications. Each square features a high quality cast and machined sliding stock, fitted with a stainless steel rule engraved with both imperial and metric graduations, a spirit level and marking scribe.

The Faithfull combination square has at least 10 different uses including:-
Measuring rule with metric and imperial scale, 90° inside square, 90° outside square, 135° inside square, 45° inside square, horizontal level, vertical level, T-square slide, marking gauge and depth gauge.

Ruler Length : 400mm / 16in.


Type Combination square
Imperial or Metric Metric/Imperial
Length 400mm

Reviews

Be the first to submit a review

Trustpilot