Faithfull 700813B-48 Box Level 3 Vial 120cm (48in)

MPN
700813B-48
Brand
Faithfull
EAN-13
5023969308234
Order Code
95-6711
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 1m 1200mm 1800mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 02/11/2026

Faithfull Box Section Spirit Levels are manufactured from 1.5mm thick aluminium box section, fitted with 3 solid vials; 2 plumb and 1 horizontal with a measurement accuracy of ±0.5mm per metre and guaranteed against vial leakage for 5 years. Other features include impact resistant end caps and a resilient powder-coated finish making them lightweight, strong and easy to keep clean. They are ideal for both DIY and professional use.

Overall length: 1200mm (47in)


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot