Faithfull 700709 Prestige Professional Heavy-Duty Scaffold Level 25cm

MPN
700709
Brand
Faithfull
EAN-13
5023969001395
Order Code
95-8664
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Prestige Professional Heavy-Duty Scaffold Level is ideal for use by scaffolders, pipefitters and steel erectors. The strong, die-cast aluminium body has a black powder-coated finish and is shaped for easy handling. Two solid acrylic vials (180° and 90°) offer professional accuracy to ± 0.5mm per metre.

This heavy-duty level has a milled base with 2 recessed rare earth magnets that allow attachment to steel surfaces for hands-free use. The base also features a V-groove for easy location on pipes.

Specification:

Size: 250 x 50 x 20mm.
2 Vials: 180° and 90°.
Accuracy: ± 0.5mm/m.


Type Spirit Level
Length 250mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot