Faithfull 638 Heavy-Duty Metal Scraper 21in

MPN
638
Brand
Faithfull
EAN-13
5023969317427
Order Code
95-7651
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Heavy-Duty Metal Scraper has a heavy-duty 100mm blade and is ideal for the removal of ceramic tiles. The reversible blade features 2 sharp bevelled edges and is made from fine ground and heat-treated, high-carbon steel.

The blade can be mounted with the bevel side facing upwards for use on cement and hard surfaces, or bevel down for use on wood and softer materials. In addition it can be mounted with the blunt side edge facing forwards to knock off adhesive and other surface imperfections.

Blade Width: 100mm (4in)
Total Length: 530mm (21in)


Type Scraper

Reviews

Be the first to submit a review

Trustpilot