Faithfull 621 Soft Grip Combination Shave Hook

MPN
621
Brand
Faithfull
EAN-13
5023969317304
Order Code
95-9165
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Combination Shave Hook features a stainless steel blade for long-life and resistance to corrosion. The soft grip handle provides greater comfort. Shave Hooks are used for stripping paint from surfaces such as window frames, mouldings, doors and furniture. The heart-shaped blade of the Combination Shave Hook aids the removal of paint from curved and difficult surfaces.

Specification

Blade Width: 55mm
Blade Length: 80mm
Overall Length: 210mm


Type Hook

Reviews

Be the first to submit a review

Trustpilot