Faithfull 562212WF Straight Tin Snips 300mm (12in)

MPN
562212WF
Brand
Faithfull
EAN-13
5023969210254
Order Code
95-9449
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.75 £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

General Purpose one piece drop forging with hardened and tempered blades. For cutting sheet metal with a scissor type action using hand leverage only.

The design combines maximum cutting power and control with a comfortable grip.

These Faithfull Straight Tin Snips have the following specification:

Length: 300mm (12in).
Cutting Length: 60mm.
Capacity: Copper (Soft): 1.15mm, Cold-Rolled Steel (Mild): 0.91mm, Hard Steel HRC35: 0.70mm and Stainless Steel 304: 0.63mm.


Type Tin snips
Type of Cut Straight Cut
Overall Length 300mm

Reviews

Be the first to submit a review

Trustpilot