Faithfull 562210WF Straight Tin Snips 250mm (10in)

MPN
562210WF
Brand
Faithfull
EAN-13
5023969210247
Order Code
95-9448
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    250mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 10 months

General Purpose one piece drop forging with hardened and tempered blades. For cutting sheet metal with a scissor type action using hand leverage only.

The design combines maximum cutting power and control with a comfortable grip.

These Faithfull Straight Tin Snips have the following specification:

Length: 250mm (10in).
Cutting Length: 52mm.
Capacity: Copper (Soft): 0.94mm, Cold-Rolled Steel (Mild): 0.78mm, Hard Steel HRC35: 0.60mm and Stainless Steel 304: 0.45mm.


Type Tin snips
Type of Cut Straight Cut
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot