Faithfull 5310006130 Wire Brush 100mm x 6mm Shank, 0.30 Wire

MPN
5310006130
Brand
Faithfull
EAN-13
5023969258935
Order Code
95-6865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.02 £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull crimped steel Wire Circular Brush is designed for light to medium-duty applications such as cleaning metal surfaces prior to welding or painting.

Fitted with a 6mm (1/4in) shank and designed to operate with power tools up to a maximum of 4,500/min.

Shaft: 6mm (1/4in).

Wire: 0.30mm crimped steel wire.

Conforms to ISO 9001 and DIN EN1083-1 and 2 standards.

Diameter: 100mm.


Type Wire Brush
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot