Wire Brush 50mm x 6mm Shank, 0.30 Wire

Faithfull Brand: Faithfull

This Faithfull crimped steel Wire Circular Brush is designed for light to medium-duty applications such as cleaning metal surfaces prior to welding or painting.

Fitted with a 6mm (1/4in) shank and designed to operate with power tools up to a maximum of 4,500/min.

Shaft: 6mm (1/4in).

Wire: 0.30mm crimped steel wire.

Conforms to ISO 9001 and DIN EN1083-1 and 2 standards.

Diameter: 50mm.

Description Image Product Buy Pricing (Ex VAT) Type Diameter Material
Faithfull 5305006130 Wire Brush 50mm x 6mm Shank, 0.30 Wire
Faithfull 5305006130 Wire Brush 50mm x 6mm Shank, 0.30 Wire
Standard range
Order code: 95-6863
MPN: 5305006130

Despatched within 2 working days - 5 in stock
1+ £2.92
Price per unit Ex VAT
Wheel 50mm Steel wire
Faithfull 5307506130 Wire Brush 75mm x 6mm Shank, 0.30 Wire
Faithfull 5307506130 Wire Brush 75mm x 6mm Shank, 0.30 Wire
Standard range
Order code: 95-6864
MPN: 5307506130

Despatched within 2 working days - 20 in stock
1+ £3.71
Price per unit Ex VAT
Wheel 75mm Steel wire
Faithfull 5310006130 Wire Brush 100mm x 6mm Shank, 0.30 Wire
Faithfull 5310006130 Wire Brush 100mm x 6mm Shank, 0.30 Wire
Standard range
Order code: 95-6865
MPN: 5310006130

Despatched within 2 working days - 20 in stock
1+ £2.67
Price per unit Ex VAT
Wire Brush 100mm Steel wire

Trustpilot