Faithfull 5307506320 Wire Brush 75mm x 6mm Shank, 0.30 Brass Wire

MPN
5307506320
Brand
Faithfull
EAN-13
5023969258911
Order Code
95-9671
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull crimped brass wire circular brush designed for light to medium-duty applications such as cleaning metal surfaces prior to welding or painting. Fitted with a 6mm (1/4in) shank and are designed to operate with power tools up to a maximum of 4,500/min.

Type: Circular

Diameter: 75 mm

Shaft: 6 mm (1/4in)

Wire: 0.30 mm crimped brass wire

Conforms to ISO 9001 and DIN EN1083-1 and 2.


Type Wheel
Material Brass wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot