Faithfull 50203 HSS Drill Bit Set of 13 1.5 - 6.5mm

MPN
50203
Brand
Faithfull
EAN-13
5023969207490
Order Code
95-7854
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Metric HSS Drill Bit Sets are designed for cutting metal, however they are also suitable for drilling holes in timber, chipboard and plywood. The sets have an easy flip open action case with transparent front for easy checking of contents.

Manufactured to meet DIN 338 standard.

7 Piece M7PSET: 1.5, 2, 3, 4, 5, 5.5 and 6mm.
13 Piece M13PSET: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 and 6.5mm.

This set contains commonly used sizes from the metric range. Although designed for cutting metal, HSS drills are also suitable for drilling holes in timber, chipboard and plywood.

The robust plastic case secures and protects the drills when they are stored with other tools. The contents can easily be viewed through the flip action transparent lid.

Manufactured to meet DIN 338 standard.

No. of drills: 13

Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 & 6.5mm


Type Drill bit
Diameter Various

Reviews

Be the first to submit a review

Trustpilot