HSS Drill Bit Set of 7 1.5 - 6.0mm

Faithfull Brand: Faithfull

The Faithfull Metric HSS Drill Bit Sets are designed for cutting metal, however they are also suitable for drilling holes in timber, chipboard and plywood. The sets have an easy flip open action case with transparent front for easy checking of contents.

Manufactured to meet DIN 338 standard.

7 Piece M7PSET: 1.5, 2, 3, 4, 5, 5.5 and 6mm.
13 Piece M13PSET: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.2, 4.5, 5, 5.5, 6 and 6.5mm.

This set contains commonly used sizes from the metric range. Although designed for cutting metal, HSS drills are also suitable for drilling holes in timber, chipboard and plywood.

The robust plastic case secures and protects the drills when they are stored with other tools. The contents can easily be viewed through the flip action transparent lid.

Manufactured to meet DIN 338 standard.

No. of drills: 7

Sizes: 1.5, 2, 3, 4, 5, 5.5, 6mm

Description Image Product Buy Pricing (Ex VAT) Type Diameter
Faithfull 50201 HSS Drill Bit Set of 7 1.5 - 6.0mm
Faithfull 50201 HSS Drill Bit Set of 7 1.5 - 6.0mm
Standard range
Order code: 95-7853
MPN: 50201

Despatched within 2 working days - 20 in stock
1+ £7.97
Price per unit Ex VAT
Drill bit Various
Faithfull 50203 HSS Drill Bit Set of 13 1.5 - 6.5mm
Faithfull 50203 HSS Drill Bit Set of 13 1.5 - 6.5mm
Standard range
Order code: 95-7854
MPN: 50203

Despatched within 2 working days - 20 in stock
1+ £11.16
Price per unit Ex VAT
Drill bit Various

Trustpilot