Faithfull 4311XL450 X-LOCK Conical WireBrush 115mm M14x20.50mm StainlessSteel

MPN
4311XL450
Brand
Faithfull
EAN-13
5023969006758
Order Code
97-9518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull X-LOCK Conical Wire Brush is for heavy-duty applications. Twist knot brushes are suitable for the removal of slag, rust, scale or even dried cement from welds, edges and grooves. For use on stainless steel surfaces, aluminium and non-ferrous metal surfaces. Using standard wire brushes on stainless steel can contaminate and cause the material to rust.

Featuring the X-LOCK quick change system, ensuring a fast, reliable and effective one click change between tools when used with a compatible angle grinder.

Specifications:

Wire Type: Twist Knot Stainless Steel (304).
Diameter: 115mm.
Fitting: X-LOCK.
Wire Size: 0.5mm.
Max. RPM: 12500.


Material Stainless steel
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot