Faithfull 4311514135 Circular Wire Brush 115 x 12mm M14x2 Bore 0.35mm Wire

MPN
4311514135
Brand
Faithfull
EAN-13
5023969258829
Order Code
95-6867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A flat twist knot high tensile steel wire circular brush compatible with 115 mm (4 1/2in) angle grinders with a M14 x 2 mount. Twist knot brushes are suitable for the removal of slag, rust, scale or even dried cement.

Conforms to ISO 9001 and DIN EN1083-1 and 2.

Specification:

Type: Circular
Diameter: 115 x 12mm face
Thread: M14 x 2
Wire: 0.35mm Twist Knot Steel
Max. RPM: 12,500


Type Wheel
Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot