Faithfull 34 Woodcraft Vice 150mm (6in) - Clamp Mount

MPN
34
Brand
Faithfull
EAN-13
5023969208527
Order Code
95-9711
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Faithfull useful lightweight vice for the home handyman, yet robust enough for the more serious woodworker. The body and sliding jaws are equipped for the attachment of wooden jaws to protect the workpiece and the vice. Fitted with a integral clamp for portability

Jaw Width: 150mm (6in)
Opening: 115mm (4.1/2in)


Type Woodwork
Jaw Width 150mm

Reviews

Be the first to submit a review

Trustpilot