Faithfull 31003 Pozi Impact Screwdriver Bits PZ3 x 50mm (Pack 3)

MPN
31003
Brand
Faithfull
EAN-13
5023969312347
Order Code
95-7922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull professional 1/4in Hex Drive Impact Screwdriver Bits are specifically designed for use in high torque impact drivers. Manufactured from a unique material that is engineered for extreme durability, these bits have an increased working life compared to standard screwdriver bits.

Impact bits are designed to distribute impacts evenly, preventing energy waste for efficient screw driving. They incorporate torsion areas to absorb torque peaks and to reduce stress at the bit tip during heavy loading. All bits feature a precision-machined tip to provide an optimum fit, helping to prevent screw stripping and cam-out.

These Faithfull Impact Screwdriver Bits have the following specification:

Size: PZ3 x 50mm
Pack Size: 3


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 3
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot