Faithfull 2400 Propane Gas Cylinder CGA600 Fitting

MPN
2400
Brand
Faithfull
EAN-13
5036720240018
Order Code
95-8777
Country of Origin
United Kingdom

Discontinued


The Faithfull Propane Gas Cylinder has a robust steel cylinder fitted with a standard CGA600 connection. Higher pressure and hotter flame than mixed gas cartridges. Hot stable gas will provide a working temperature of up to 1520°C in conditions down to minus 20°C. Robust steel cylinder that uses a standard CGA600 connection. To be used with FAIGZPROAUTO (Quick Pro Auto Power Torch) and the FAIGZPOWER (Power Torch) and other similar torches that use CGA600 valves.

Ideal for use when brazing or soldering large diameter copper pipes.


Type Cartridge

Trustpilot