Faithfull 188-2 High-Tensile Centre Cut Bolt Cutters 760mm (30in)

MPN
188-2
Brand
Faithfull
EAN-13
5023969209708
Order Code
95-7803
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Faithfull Centre Cut High-Tensile Bolt Cutters with cutting blades forged entirely from heavily alloyed steel which produces a thoroughly hardened blade with a sound structure. The ground edges of the cutting blades are subjected to a second hardening process which ensures maximum hardness of the cutting surface. The cutter head may be adjusted to compensate for blade wear.

Suitable for cutting High-Tensile steel bars, bolts, chain and metal sections.

Size: 760 mm (30-inch).
Cutting Capacity:
Mild Steel: 12 mm.
High Tensile: 10 mm.


Type Bolt Cutters
Overall Length 760mm

Reviews

Be the first to submit a review

Trustpilot