Faithfull 14008 Hex S2 Grade Steel Screwdriver Bits 5 x 25mm (Pack 3)

MPN
14008
Brand
Faithfull
EAN-13
5023969312309
Order Code
95-7694
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

    3mm 4mm 5mm 6mm 8mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £1.56 £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Professional 1/4in Hex Drive Hex Screwdriver Bits are manufactured from high-strength, heat-treated S2 grade steel. Bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.

These Faithfull S2 Grade Steel Screwdriver Bits have the following specification:

Size: Hex 5 ;x 25mm.
Pack Size: 3.


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 5mm
Head Type Hexagon
Material S2 Steel
Number of Pieces 3
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot