Faithfull 052303WF High Speed Steel Countersink 13mm (1/2in) - Chubby

MPN
052303WF
Brand
Faithfull
EAN-13
5023969211138
Order Code
95-7796
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull High Speed Steel Rosehead Chubby 90° included angle Countersink. For countersinking screw holes for flush fitting of screw heads in mild steel, plastics and non-ferrous metals. Also suitable for working in wood, plywood, MDF and other man made boards. Can be used in both hand tools and power drills.

Type: Rosehead - Chubby.
Size: 13mm (1/2in).
Shank Diameter: 6mm (1/4in).


Type Countersink
Diameter 13mm
Number of Flutes 3

Reviews

Be the first to submit a review

Trustpilot