Faithfull 0320032130 Wire Wheel 200 x 25mm, 32mm Bore, 0.30mm Wire

MPN
0320032130
Brand
Faithfull
EAN-13
5023969258805
Order Code
95-9702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A crimped steel circular wire brush designed to be mounted on a bench grinder. The wire wheels are ideal for the removal of rust, corrosion, paint, weld spatter and general surface deburring. It is supplied complete with plastic inserts (bushes) to enable the wheel to be mounted on grinders with smaller drive spindles.

The Faithfull FAIWBWW200 conforms to ISO 9001 and DIN EN1083-1 and 2 and has the following specifications:
Diameter: 200mm x 25mm face
Bore range size: 32mm (25, 22, 20, 16 &12mm bushes included)
Wire: 0.3mm
Type: Circular


Type Wheel
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot