Wire Wheel 150 x 23mm, 32mm Bore, 0.30mm Wire

Faithfull Brand: Faithfull

A crimped steel circular wire brush designed to be mounted on a bench grinder. The wire wheels are ideal for the removal of rust, corrosion, paint, weld spatter and general surface deburring. It is supplied complete with plastic inserts (bushes) to enable the wheel to be mounted on grinders with smaller drive spindles.

The Faithfull FAIWBWW150 conforms to ISO 9001 and DIN EN1083-1 and 2 and has the following specifications:
Diameter: 150mm x 23mm face
Bore size: 32mm (25, 22, 20, 16 &12mm bushes included)
Wire: 0.3mm
Type: Circular

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Faithfull 0315050130 Wire Wheel 150 x 23mm, 32mm Bore, 0.30mm Wire
Faithfull 0315050130 Wire Wheel 150 x 23mm, 32mm Bore, 0.30mm Wire
Standard range
Order code: 95-9701
MPN: 0315050130

Despatched within 2 working days - 100 in stock
1+ £16.23
Price per unit Ex VAT
150mm Wheel Steel wire
Faithfull 0320032130 Wire Wheel 200 x 25mm, 32mm Bore, 0.30mm Wire
Faithfull 0320032130 Wire Wheel 200 x 25mm, 32mm Bore, 0.30mm Wire
Standard range
Order code: 95-9702
MPN: 0320032130

Despatched within 2 working days - 50 in stock
1+ £14.41
Price per unit Ex VAT
Wheel Steel wire

Trustpilot