Faithfull 0315050130 Wire Wheel 150 x 23mm, 32mm Bore, 0.30mm Wire

MPN
0315050130
Brand
Faithfull
EAN-13
5023969258799
Order Code
95-9701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A crimped steel circular wire brush designed to be mounted on a bench grinder. The wire wheels are ideal for the removal of rust, corrosion, paint, weld spatter and general surface deburring. It is supplied complete with plastic inserts (bushes) to enable the wheel to be mounted on grinders with smaller drive spindles.

The Faithfull FAIWBWW150 conforms to ISO 9001 and DIN EN1083-1 and 2 and has the following specifications:
Diameter: 150mm x 23mm face
Bore size: 32mm (25, 22, 20, 16 &12mm bushes included)
Wire: 0.3mm
Type: Circular


Type Wheel
Material Steel wire
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot