Faithfull 01345025TB Heavy-Duty Double-Sided Tape 50mm x 25m

MPN
01345025TB
Brand
Faithfull
EAN-13
5023969279923
Order Code
95-7625
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 10 months

The Faithfull Double-Sided tape is a heavy-duty tape with ultimate adhesion and maximum grip which secures, fastens and fixes. A superior quality tape that sticks to most materials except vinyl.

This tape has the following dimensions:
Width: 50mm
Length: 25m


Type Double Sided Tape

Reviews

Be the first to submit a review

Trustpilot