Facom S.40E 9 Piece Ratchet Socket Set 1/2 in Square Drive

MPN
S.40E
Brand
Facom
EAN-13
3148515145506
Order Code
86-5490
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This set from Facom includes 9 bi-hexagonal 1/2in square drive sockets in a range of metric sizes.


  • Supplied in a metallic rack
  • Manufacturer's part S.40E

Set includes the following sizes: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm and 16mm.
Type Bi-hexagonal
Drive Size 1/2in
Number of Pieces 9
Measurement 8 to 16mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot