Facom R2NANO Socket Set of 38 Metric 1/4in Drive

MPN
R2NANO
Brand
Facom
EAN-13
3148518323253
Order Code
95-6284
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Facom 1/4in Drive 38 piece metric socket set is compact, portable and versatile, fits in pockets or toolboxes. It is suitable for use in a wide variety of applications and has an excellent selection of screwdriver bits - with pictogrammes for fast identification - and a full range of 1/4in socketry.

It is easy to clean and resistant to workshop solvents. The compact plastic case has a metal hinge and clasp for extra durability. Consisting of:

10 x 1/4in Hex Sockets: 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm.
7 x 1/4in Hex TORX Bits: TX10, TX15, TX20, TX25, TX27, TX30 & TX40.
3 x 1/4in Slotted Bits: 4.5, 6.5 & 8mm.
5 x 1/4in Hex Bits: 3, 4, 5, 6 & 7mm.
3 x 1/4in Hex Phillips Bits: PH1, PH2 & PH3.
3 x 1/4in Hex Pozidriv Bits: PZ1, PZ2 & PZ3.
1 x 1/4in Spinner Handle.
1 x 1/4in Reversible Ratchet
2 x 1/4in Extension Bars: 55 & 100mm.
1 x 1/4in Universal Joint.
1 x 1/4in Bit Holder.
1 x 1/4in Adaptor 1/4in.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot