Facom R.8GRP Socket bit 1/4 inch for precise wrenching activities

MPN
R.8GRP
Brand
Facom
EAN-13
3662424111761
Order Code
16-2976
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Facom R.8GRP, also referred to as 3413250 - Facom R.8GRP, is a precision-engineered socket bit designed for use with 1/4 inch wrenching tools. This robust component is crafted from high-grade materials to ensure durability and reliable performance under demanding conditions. It is suitable for precise mechanical assembly and maintenance tasks that require accuracy and stability, such as those found in automotive repair, aerospace engineering, and precision machinery industries. The hexagonal profile is engineered to minimise slippage and maximise torque transfer, providing engineers with the confidence necessary for delicate operations. Facom's reputation for quality and precision is evident in the R.8GRP's design, making it an essential tool for professionals seeking dependable performance in exacting applications.
Type Socket bit
Content 1
Dimensions (L x W x H) 150 x 12.1 x 50 mm
Drive 1/4"
Height 50mm
Length 150mm
Product Type Socket bit
Spanner size 8mm
Weight 0.013
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot