Facom R.208-25PB Torque Wrench 1/4 5-25Nm Ratchet 72 Teeth +/-4% Accuracy

Image Representative of Range

Facom R.208-25PB Torque Wrench 1/4" 5-25Nm Ratchet 72 Teeth +/-4% Accuracy

MPN
R.208-25PB
Brand
Facom
EAN-13
3148517303379
Order Code
11-8161
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £261.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Facom R.208-25PB is a ratcheting torque wrench suitable for precision work, featuring a 1/4 inch drive and a torque range of 5 to 25 Nm. This tool is ideal for use in mechanical and engineering settings where controlled torque is crucial. Its precise calibration ensures reliable performance in tasks such as assembly and maintenance of machinery and vehicles.
Type Torque wrench
Drive Size 1/4"
DIN Standard DIN EN ISO 6789
Downforce 1/4" (6.3 mm)
Graduation 0.1Nm
Length 300mm
Standards DIN ISO 6789
Torque (max.) 25Nm
Torque (min.) 5Nm
Trigger Accuracy 4%
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot