Facom R.151B Ratchet Wrench Forward Reverse 1 4" 121.2 mm

MPN
R.151B
Brand
Facom
EAN-13
3662424073267
Order Code
16-2972
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Facom R.151B is a high-quality ratchet wrench designed for precise and efficient fastener management. With a compact length of 121.2 mm, this 1/4 inch (6.3 mm) tool is engineered for enhanced manoeuvrability in confined spaces, making it suitable for both maintenance and assembly tasks in intricate mechanical systems. The dual direction capability, allowing forward and reverse operation, offers versatility and ease of use in various engineering applications. Commonly utilised in automotive repairs, aerospace assembly, and electronics servicing, this ratchet wrench is crafted to meet the rigorous demands of professional engineers and technicians.
Type Forward/Reverse ratchet
Drive Size 1/4in
Downforce 1/4" (6.3 mm)
Height 24mm
Length 121.2mm
No. of teeth 72
Weight 75g

Reviews

Be the first to submit a review

Trustpilot