Facom R.10GRP Socket bit 1/4" precise durable wrench set

MPN
R.10GRP
Brand
Facom
EAN-13
3662424111785
Order Code
16-2967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Facom R.10GRP, with Manufacturers Part Number 3413241, represents a precise and durable socket bit and wrench set designed for professional use. Engineered from high-quality materials, this product features a 1/4-inch socket bit suited for a variety of fastening applications, providing versatility and reliable performance in demanding environments. Its robust construction makes it an invaluable tool for engineers engaged in mechanical assembly and maintece tasks, where precision and durability are crucial. The sets compatibility with various fasteners further enhances its application in automotive repair, industrial maintece, and complex machinery assembly, making it an indispensable addition to any engineers toolkit.
Type Socket bit
Content 1
Dimensions (L x W x H) 150 x 14.8 x 50 mm
Drive 1/4"
Height 50mm
Length 150mm
Product Type Socket bit
Spanner size 10mm
Weight 0.019
Width 14.8mm

Reviews

Be the first to submit a review

Trustpilot