Facom PWF250CPEPB PWF250CPEPB Plier Wrench Bi-material Grips 250mm

MPN
PWF250CPEPB
Brand
Facom
EAN-13
3662424105296
Order Code
97-9557
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Facom PWF250CPEPB Plier Wrench supplied with a press and slide adjustment. Smooth parallel jaws provide wrench like performance and damage free use, Chrome plated for maximum rust/corrosion resistance.
The ratcheting mechanism prevents unintentional shift of the gripping jaws.
Bi-material grips increase comfort and are easy to clean. These handles are also non pinching. Laser marked wrench increments. The slim profile design allows for easy access, ideal when working in confined spaces.

Specifications: 

Adjustments: 20 positions.
Max. Opening: 58mm.
Overall Length: 250mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot