Facom JET.LA19 Universal Holder Steel 1piece Compatible with ROLL/Jet

MPN
JET.LA19
Brand
Facom
EAN-13
3662424107276
Order Code
09-1329
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 29/09/2026

Facom produces the JET.LA19, a steel universal holder designed for various trolleys. This holder is an essential add-on for efficiently organising tools in any workshop setting. Typically used with tool transport or equipment trolleys, it enhances mobility and accessibility of tools.
Type Universal holder
Colour Black
Dim (L x W x H) 380 x 200 x 200 mm
Height 200mm
Length 380mm
Material Steel
Weight 1.6kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot