Facom JET.6NM3A Jet+ 6 Drawer Roller Cabinet - 3 Modules Per Drawer - Black

MPN
JET.6NM3A
Brand
Facom
EAN-13
3662424106712
Order Code
86-5395
Country of Origin
France
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £819.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 6 drawers each with 3 separate modules to hold all your tools and accessories.


  • Polymer bumpers with shock absorbers on all edges
  • Centralised folding key locking system
  • Worktop with integral handle and storage compartment for screwdrivers etc
  • 15 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 6 partitions for 60mm drawers and 2 partitions for 130mm drawers
  • Total load capacity: 140kg
  • Wall storage capacity: 155 litres
  • Overall dimensions (including wheels and worktop): 774 x 546 x 971mm
  • Colour: black
  • Manufacturer's part JET.6GM3


Type Roller cabinet
Colour Black
Number of Drawers 6
Drawers 6
Width 774mm

Reviews

Be the first to submit a review

Trustpilot