Facom E.506-340S Torque & Angle Adaptor

MPN
E.506-340S
Brand
Facom
EAN-13
3148519036213
Order Code
86-5357
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Torque and angle adaptor from Facom.


  • Drive bit 1/2in square
  • Accuracy: Torque ± 3% between 20% and 100% wrench capacity; angle ± 2°
  • Measuring mode: peak or track follower
  • Cycle counter
  • Locking keypad
  • Measuring unit: Nm, ft.lb, In.lb, kg.cm, deg.
  • Preset possible of 9 torque and/or angle values
  • Memory 50 values
  • Length: 80mm
  • Supplied in plastic case with calibration certificate
  • Manufacturer's part E.506-340S


Type Adaptor
Drive Size 1/2in
Length 80mm
Cycle counter
Drive bit 1/2in square
Memory 50 values

Reviews

Be the first to submit a review

Trustpilot