Facom BS.T20PB Universal Tool Bag Durable Polyester Vertical Storage

MPN
BS.T20PB
Brand
Facom
EAN-13
3148517947610
Order Code
09-1322
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.45 £65.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Facom BS.T20PB Universal Tool Bag (empty) offers robust tool storage with dimensions of 51 cm x 510 mm x 370 mm. This tool bag, ideal for professionals, is designed to organise and transport various tools efficiently. Perfect for tradespeople and technicians, it provides a durable and spacious solution for keeping tools secure and accessible.
Type Tool bag (empty)
Height 370mm
Width 510mm
Length 51cm
Material Polyester, Polypropylene
Colour Red, Black
Depth 220mm
Dim (L x W x H) 51 cm x 510 mm x 370 mm
Max. load Capacity 15kg
Range of uses Universal
Weight 2800g

Reviews

Be the first to submit a review

Trustpilot