Facom BS.L30PB Probag Laptop Rucksack

MPN
BS.L30PB
Brand
Facom
EAN-13
3148519325454
Order Code
86-5332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

This fabric Probag backpack from Facom is compact enough to be transported comfortably and easily from job to job while holding a laptop computer and the tools you require.


  • High density foam back
  • Adjustable padded straps
  • Adjustable padded chest and stomach belt
  • Pockets and hooks for organised tooling
  • Padded back laptop compartment
  • Multipurpose removable tool rack
  • Special hacksaw compartment
  • A4 document holder
  • Reflective strips on front and straps
  • Rigid polypropylene compartment
  • Lockable by padlock
  • Capacity 30 litres
  • Maximum load 12kg
  • Dimensions 355 x 225 x 460mm
  • Weight: 3.150kg
  • Manufacturer's part BS.L30
Type Rucksack
Length 460mm
Material Fabric
Adjustable padded straps
Dimension 355 x 225 x 460mm
Dimensions 355 x 225 x 460mm
Lockable by padlock
Weight 3.150kg

Reviews

Be the first to submit a review

Trustpilot