Facom BS.2SBPB Shoulder Bag 1200D Tear-Resistant 25kg Capacity Ergonomic

MPN
BS.2SBPB
Brand
Facom
EAN-13
3662424149993
Order Code
09-1321
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.28 £65.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Facom's BS.2SBPB is a durable tool shoulder bag designed for the convenient transport and organisation of tools. This empty tool storage solution features reinforced construction for reliability. Ideal for professionals, it easily accommodates a variety of hand tools and accessories.
Type Tool shoulder bag (empty)
Material Fabric
Car phone holder features Splashproof
Colour Black, Red
Inside height 310mm
Inside Width 430mm
Internal depth 300mm
Max. load Capacity 25kg
Weight 2.18kg

Reviews

Be the first to submit a review

Trustpilot