Facom BP.Z8PB Tool Box Polycarbonate 8 Removable Trays Black/Red

MPN
BP.Z8PB
Brand
Facom
EAN-13
3148517763517
Order Code
09-1320
Country of Origin
Iceland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Facom BP.Z8PB tool box, constructed from polycarbonate, features a black and red design and offers robust tool storage solutions. Manufactured by Facom, this empty tool box is ideal for organizing and transporting tools securely. Typical applications include professional workshops, garages, and on-site maintenance tasks.
Type Tool box (empty)
Colour Black, Red
Dim (L x W x H) 422 x 335 x 106 mm
Height 106mm
Inserts 10
Length 422mm
Material Polycarbonate (PC)
Weight 1800g
Width 335mm

Reviews

Be the first to submit a review

Trustpilot