Facom 872271PB Electrician Cable Stripper 4-28 mm Wire Strippers

MPN
872271PB
Brand
Facom
EAN-13
3662424103223
Order Code
16-2962
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Facom 872271PB is a precision-engineered electrician's tool designed for effectively stripping insulation from cables ranging between 4 to 28 millimetres in diameter. As a cable stripper, it provides reliable performance for cutting through insulation while minimising potential damage to the underlying wires, ensuring safe and efficient electrical connections. The ergonomically designed handle allows for a comfortable grip during prolonged use, making it an invaluable tool for electrical professionals. Typical applications include preparing cables for termination, splicing, and installation in both residential and commercial electrical systems. This robust and versatile tool is an essential component for any electrician's toolkit, facilitating precision and efficiency in cable and wire management tasks.
Material Plastic
Operating range (diameter) 4 up to 28mm
Operating range (diameter) (max.) 28mm
Product Type Cable stripper
Weight 150g
Working area diameter (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot