Facom 601PB Metal Saw Frame 385mm Lightweight Impact-Resistant Versatile

Image Representative of Range

Facom 601PB Metal Saw Frame 385mm Lightweight Impact-Resistant Versatile

MPN
601PB
Brand
Facom
EAN-13
3148519885224
Order Code
11-8146
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £29.97 £29.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Facom 601PB Metal saw frame, measuring 385 mm, is designed for cutting metal with precision and durability. Its robust construction is ideal for professional use, where a reliable hand-held tool is necessary. This saw frame is commonly used in workshops for tasks involving metal fabrication and repairs.
Type Metal saw frame
Length 300mm
Material (handle) Plastic
Number of teeth (per inch) 24
Weight 590g

Reviews

Be the first to submit a review

Trustpilot