Facom 506A Hinged Long Nose Lock-Grip Pliers 250mm (10in)

MPN
506A
Brand
Facom
EAN-13
3662424019845
Order Code
86-5262
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £77.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

These hinged long nose lock-grip pliers from Facom will lock firmly onto materials of almost any shape leaving your hands free to tackle the job.


  • 5 positions slip joint system
  • Unlock trigger allowing smooth and safe release
  • Easy to use and secure
  • Usable with single hand
  • Nose width 17mm
  • Machined groove in upper jaw holds small round sections
  • Chromed finish
  • Length 274mm
  • Capacity up to 80.7mm
  • Manufacturer's part 506A


Type Locking Pliers
Capacity up to 80.7mm
Jaw Capacity 80mm
Jaw Width 17mm
Overall Length 250mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot